TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
 - 904-0158
 - Mfr. Part No.:
 - CGA3E3X7S2A104K080AB
 - Brand:
 - TDK
 
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
 - 904-0158
 - Mfr. Part No.:
 - CGA3E3X7S2A104K080AB
 - Brand:
 - TDK
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.9mm | |
| Depth | 0.8mm | |
| Height | 0.9mm | |
| Series | CGA3 | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK  | ||
Capacitance 100nF  | ||
Voltage 100V dc  | ||
Package/Case 0603 (1608M)  | ||
Mounting Type Surface Mount  | ||
Dielectric X7S  | ||
Tolerance ±10%  | ||
Dimensions 1.6 x 0.8 x 0.9mm  | ||
Depth 0.8mm  | ||
Height 0.9mm  | ||
Series CGA3  | ||
Terminal Type Surface Mount  | ||
Maximum Operating Temperature +125°C  | ||
Minimum Operating Temperature -55°C  | ||
- COO (Country of Origin):
 - JP
 
TDK CGA Automotive 0603 series, X6S, X7S and X7T Dielectric
CGA Series has multiple thinner ceramic dielectric layers which enable the use of precision technologies to achieve high Capacitance values
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
AEC-Q200 compliant
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
AEC-Q200 compliant
Applications in Automotive Engine Control Units; Automotive Sensor Modules; Automotive battery line smoothing; Applications requiring higher reliability; Switching Power Supply Smoothing
Related links
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
 - TDK 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
 - TDK 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
 - TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 - TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
 
