TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 242-7317
- Mfr. Part No.:
- C1005X7R1H104K050BE
- Brand:
- TDK
Get a bulk buy discount
Add 250 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£2.35
(exc. VAT)
£2.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 900 unit(s) ready to ship
- Plus 20,000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | £0.047 | £2.35 | - |
| 250 - 450 | £0.038 | £1.90 | 19% |
| 500 - 950 | £0.033 | £1.65 | 29% |
| 1000 + | £0.028 | £1.40 | 40% |
*price indicative
- RS Stock No.:
- 242-7317
- Mfr. Part No.:
- C1005X7R1H104K050BE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Height | 500μm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 1mm | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Height 500μm | ||
Standards/Approvals REACH, RoHS | ||
Length 1mm | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.
C0G type having excellent stable temperature and DC-bias characteristics is also available
X8R and X8L types whose operating temperature are up to 150 degree Celsius are available
Related links
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Push-in Radial
- TDK 100 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- TDK 100 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Bronze Lead Screw Nuts
