TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.02

(exc. VAT)

£3.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.302£3.02
100 - 240£0.284£2.84
250 - 490£0.265£2.65
500 - 990£0.251£2.51
1000 +£0.226£2.26

*price indicative

RS Stock No.:
903-8798
Mfr. Part No.:
CGA5L2C0G1H104J160AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CGA

Height

1.6mm

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

TDK CGA Automotive 1206 series, C0G Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing.

Features and Benefits:


Monolithic structure

Low ESL

Low self-heating and high ripple resistance ;AEC-Q200 compliant

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links