KEMET 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface Mount
- RS Stock No.:
- 891-9808
- Mfr. Part No.:
- C1210C476K9RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.47
(exc. VAT)
£8.965
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.494 | £7.47 |
| 50 - 120 | £0.93 | £4.65 |
| 125 - 245 | £0.708 | £3.54 |
| 250 - 995 | £0.624 | £3.12 |
| 1000 + | £0.544 | £2.72 |
*price indicative
- RS Stock No.:
- 891-9808
- Mfr. Part No.:
- C1210C476K9RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Standards/Approvals | IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Length | 3.2mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Width 2.5mm | ||
Height 2.5mm | ||
Standards/Approvals IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Length 3.2mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
C Series 1210 (3225) size
1210 (3225 metric) size chip capacitor: 3.2 (±0.4) x 2.5 (±0.3) mm
Low stray capicitance ensures high conformity with the nominal values, thereby simplifying the design process
Low residual inductance assures superior high frequency characteristics
Related links
- KEMET 47 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
