KEMET 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 unit)*

£3.17

(exc. VAT)

£3.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.17
10 - 24£2.14
25 - 49£2.02
50 - 249£1.77
250 +£1.69

*price indicative

Packaging Options:
RS Stock No.:
877-2031
Mfr. Part No.:
C1206R105K3RACT250
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1µF

Voltage

25V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.3 x 1.6 x 1.7mm

Length

3.3mm

Depth

1.6mm

Height

1.7mm

Series

G or R Series - 175°C

Suppression Class

Class II

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

COO (Country of Origin):
MX

KEMET 1206 High Temperature


Kemet C1206 series high temperature surface mount Multilayer Ceramic Capacitors (MLCCs) feature a robust, base metal dielectric system that offers industry-leading performance relative to capacitance and case size combined with capacitance stability at extreme temperatures.

Lead-Free, RoHS and REACH compliant
Extremely low ESR and ESL
High thermal stability
High ripple current capability
No capacitance change with respect to applied rated DC voltage
No capacitance decay with time
Non-polar
Matte tin-plated terminations

Typical applications include Decoupling, Bypass, Filtering and Transient Voltage suppression in extreme environments such as Down-hole Exploration, Aerospace Engine compartments and Geophysical probes


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links