Murata 47 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface Mount Surface Mount

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.19

(exc. VAT)

£3.83

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 450 left, ready to ship
  • Plus 25 left, ready to ship from another location

Units
Per unit
Per Pack*
5 - 45£0.638£3.19
50 - 95£0.594£2.97
100 - 245£0.548£2.74
250 - 495£0.512£2.56
500 +£0.466£2.33

*price indicative

Packaging Options:
RS Stock No.:
820-2908
Mfr. Part No.:
GRM32ER71A476ME15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±20 %

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GRM

Height

2.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

Murata GRM 1210 X5R, X7R and Y5V Dielectric


The GRM series of ceramic capacitors from Murata provide large capacitance in a multilayer structure. GRM ceramic capacitors are a compact solution, providing high reliability with no polarity. With matte tin plating, the external electrodes ensure excellent solderability.

Suitable applications include decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.

Related links