Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 820-2762
- Mfr. Part No.:
- GRM21BR61C106KE15K
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 100 units)*
£3.50
(exc. VAT)
£4.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7,200 unit(s) shipping from 04 May 2026
- Plus 400 unit(s) shipping from 04 May 2026
- Plus 4,600 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.035 | £3.50 |
| 500 - 900 | £0.033 | £3.30 |
| 1000 - 2400 | £0.03 | £3.00 |
| 2500 + | £0.028 | £2.80 |
*price indicative
- RS Stock No.:
- 820-2762
- Mfr. Part No.:
- GRM21BR61C106KE15K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | 330 mm Dia Embossed Tape | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Maximum Operating Temperature | 85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging 330 mm Dia Embossed Tape | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 1.25mm | ||
Width 1.25mm | ||
Maximum Operating Temperature 85°C | ||
Suppression Class X5R | ||
Murata GRM 0805 X5R, X7R and Y5V Dielectric
Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±10 %, Surface
