Murata 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

Subtotal (1 tape of 100 units)*

£4.30

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 +£0.043£4.30

*price indicative

Packaging Options:
RS Stock No.:
276-3759
Mfr. Part No.:
GRM188Z71C225KE43D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0603

Construction

Multi-layer

Packaging

180 mm Dia Reel Paper Tape W8P2

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

RoHS

Length

1.6mm

Width

0.8mm

Height

0.8mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy