KEMET 47 nF Multilayer Ceramic Capacitor, 1kV dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£6.25

(exc. VAT)

£7.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 225£0.25£6.25
250 - 600£0.232£5.80
625 - 1225£0.21£5.25
1250 - 2475£0.185£4.63
2500 +£0.158£3.95

*price indicative

Packaging Options:
RS Stock No.:
769-7305
Mfr. Part No.:
C1808V473KDRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

47nF

Voltage

1kV dc

Package/Case

1808

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

ArcShield™

Standards/Approvals

AEC-Q200, EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Height

1.6mm

Width

2mm

Length

4.7mm

Maximum Operating Temperature

125°C

Kemet 1808 Arcshield MLCC Series


1808 Range


Related links