KEMET 150 nF Multilayer Ceramic Capacitor, 500V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.025

(exc. VAT)

£6.025

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,650 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.201£5.03
250 - 1225£0.131£3.28
1250 - 1975£0.084£2.10
2000 +£0.066£1.65

*price indicative

RS Stock No.:
769-7272
Mfr. Part No.:
C1210V154KCRACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

150nF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

ArcShield™

Length

3.2mm

Width

2.5mm

Standards/Approvals

EIA 556, EIA 481, EIA 624, IPC/JSTD-020, IPC-7351

Height

2.1mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

Kemet 1210 Arcshield MLCC Series


Related links