TDK 6.8 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.68

(exc. VAT)

£5.615

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 04 May 2026
  • Plus 120 unit(s) shipping from 04 May 2026
  • Plus 9,890 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.936£4.68
50 - 95£0.87£4.35
100 - 245£0.804£4.02
250 - 495£0.748£3.74
500 +£0.684£3.42

*price indicative

Packaging Options:
RS Stock No.:
741-6825
Mfr. Part No.:
C4532X7R1H685K250KB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

6.8μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Height

2.5mm

Width

3.2mm

Standards/Approvals

No

Length

4.5mm

Maximum Operating Temperature

125°C

TDK C type 1812 series


MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability

High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:


Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.

Low self-heating and high ripple resistance due to low ESR

Applications:


• General Electronic Equipment

• Mobile Communication Equipment

• Power Supply Circuit

• Office Automation Equipment

• TV, LED displays

• Servers, PCs, Notebooks, Tablets"

Note

Sorted in order of dielectric, voltage then capacitance.

Related links