Murata 220 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface Mount
- RS Stock No.:
- 723-6467
- Mfr. Part No.:
- GRM31A7U3A221JW31D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£2.30
(exc. VAT)
£2.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.092 | £2.30 |
| 100 - 225 | £0.089 | £2.23 |
| 250 - 475 | £0.084 | £2.10 |
| 500 - 1225 | £0.077 | £1.93 |
| 1250 + | £0.068 | £1.70 |
*price indicative
- RS Stock No.:
- 723-6467
- Mfr. Part No.:
- GRM31A7U3A221JW31D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 220pF | |
| Voltage | 1kV dc | |
| Construction | Flat | |
| Package/Case | 1206 | |
| Mount Type | Surface Mount | |
| Packaging | 180 mm Dia Paper Tape | |
| Dielectric | U2J | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 0.3mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 220pF | ||
Voltage 1kV dc | ||
Construction Flat | ||
Package/Case 1206 | ||
Mount Type Surface Mount | ||
Packaging 180 mm Dia Paper Tape | ||
Dielectric U2J | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 0.3mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Murata GRM 1206 C0G and U2J Series
Small size and large capacitance values in a multi-layer structure
Nickel barrier terminations covered with a layer of tin (NiSn) offers excellent solderability
High reliability with no polarity
GRM Series Temperature Compensating type are Ideal for tuning circuits, oscillating circuits,
and high frequency filter circuits and power supply damper snubber for rated voltages higher than 200V
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
Related links
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Vishay 220 pF Multilayer Ceramic Capacitor 5 %, Surface
- Yageo 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
