Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Subtotal (1 pack of 5 units)*

£1.59

(exc. VAT)

£1.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 115 unit(s) ready to ship from another location
  • Plus 4,860 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.318£1.59

*price indicative

Packaging Options:
RS Stock No.:
723-5118
Distrelec Article No.:
304-45-607
Mfr. Part No.:
GCM32ER71H475KA55L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

50V dc

Package/Case

1210

Construction

Flat

Packaging

180 mm Dia Embossed Tape

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCM

Standards/Approvals

RoHS

Width

2.5mm

Height

0.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

Murata GCM Automotive 1210 Series


The GCM series meets AEC-Q200 requirements

Low-loss and suitable for high frequency circuits

A new monolithic structure for small, surface mountable devices capable of operating at high voltage levels

Good solderability due to Tin plated electrodes

Ideal for use on high frequency Pulse circuits such as snubber circuits for DC-DC converters

Related links