Murata 47nF MLCC, 50V dc V, SMD
- RS Stock No.:
 - 247-7736
 - Mfr. Part No.:
 - GCJ188R71H473KA12D
 - Brand:
 - Murata
 
Subtotal (1 reel of 4000 units)*
£160.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Reel*  | 
|---|---|---|
| 4000 + | £0.04 | £160.00 | 
*price indicative
- RS Stock No.:
 - 247-7736
 - Mfr. Part No.:
 - GCJ188R71H473KA12D
 - Brand:
 - Murata
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata | |
| Capacitance | 47nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata  | ||
Capacitance 47nF  | ||
Voltage 50V dc  | ||
Package/Case 0603  | ||
Mounting Type Surface Mount  | ||
Dielectric Ceramic  | ||
The Murata 0.047 microfarad soft termination chip capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0603 size package.
It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance
