KEMET 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.23

(exc. VAT)

£2.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 470 unit(s) ready to ship
  • Plus 100 unit(s) ready to ship from another location
  • Plus 13,310 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.223£2.23
50 - 90£0.21£2.10
100 - 240£0.196£1.96
250 - 490£0.182£1.82
500 +£0.168£1.68

*price indicative

Packaging Options:
RS Stock No.:
691-1199
Mfr. Part No.:
C1206C106K3PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

25V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

1.6mm

Length

3.2mm

Width

1.6mm

Standards/Approvals

EIA 481, EIA 1206, EIA 0603, EIA 0805, J-STD-020, EIA 624, EIA 556, IPC-7351

Maximum Operating Temperature

85°C

COO (Country of Origin):
KR

C1206 Series


Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

Lead-Free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar

Matte tin-plated terminations

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links