Vishay 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 652-0027
- Mfr. Part No.:
- VJ0603Y223KXAAC
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£2.825
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,800 unit(s) shipping from 04 May 2026
- Plus 13,825 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.113 | £2.83 |
*price indicative
- RS Stock No.:
- 652-0027
- Mfr. Part No.:
- VJ0603Y223KXAAC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | 7 in Reel/Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Height | 0.92mm | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS, JEDEC JS709A, IEC 61249-2-21 | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging 7 in Reel/Paper Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Height 0.92mm | ||
Width 0.8mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS, JEDEC JS709A, IEC 61249-2-21 | ||
Suppression Class X7R | ||
Maximum Operating Temperature 150°C | ||
Vishay 0603
Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series
Features:
• C0G (NP0) and X7R dielectrics offered
• C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
• C0G (NP0) offers low dissipation
• Excellent aging characteristics
• Ideal for decoupling and filtering (X7R)
• Ideal for surge suppression and high voltage applications
• Wide range of case sizes, voltage ratings and capacitance values
• Wet build process
• Reliable Noble Metal Electrode (NME) system
Applications:
• Timing and tuning circuits
• Sensor and scanner applications
• Decoupling and filtering
• Surge suppression
Related links
- Vishay 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 22 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 22 nF 1 kV dc Surface, Surface Mount
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
