Murata 1.5 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface Mount Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.82

(exc. VAT)

£9.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90£0.782£7.82
100 - 490£0.526£5.26
500 - 740£0.479£4.79
750 - 1490£0.459£4.59
1500 +£0.44£4.40

*price indicative

RS Stock No.:
619-7857
Mfr. Part No.:
GA342QR7GD152KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.5nF

Voltage

250V ac

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

GA348

Length

4.5mm

Height

1.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP

GA3xx Series


Surface mount technology capable of operating at high voltage levels due to a new monolithic structure

Suitable for reflow soldering, and guaranteed to +125°C

Low loss, ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits

Operating Temperature: -55°C to +125°C

Warning

Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock

Approvals

SEV

Standards

Y3 Class Certified Products, IEC60950 Devices only

Related links