Murata 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface
- RS Stock No.:
- 619-7835
- Mfr. Part No.:
- GA342QR7GD102KW01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.94
(exc. VAT)
£2.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,960 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.194 | £1.94 |
| 50 - 90 | £0.187 | £1.87 |
| 100 - 240 | £0.178 | £1.78 |
| 250 - 490 | £0.163 | £1.63 |
| 500 + | £0.151 | £1.51 |
*price indicative
- RS Stock No.:
- 619-7835
- Mfr. Part No.:
- GA342QR7GD102KW01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 250V ac | |
| Package/Case | 1808 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Embossed | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | GA346 | |
| Width | 2mm | |
| Standards/Approvals | IEC 60384-14 Class X2, IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2, IEC 60384-14 Class X1 | |
| Length | 4.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 250V ac | ||
Package/Case 1808 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Embossed | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series GA346 | ||
Width 2mm | ||
Standards/Approvals IEC 60384-14 Class X2, IEC 60384-14 Class Y2, IEC 60384-14 Class Y3, RoHS, UL, Y2, IEC 60384-14 Class X1 | ||
Length 4.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature 125°C | ||
GA3xx Series
Surface mount technology capable of operating at high voltage levels due to a new monolithic structure
Suitable for reflow soldering, and guaranteed to +125°C
Low loss, Ideal for high frequency circuits and use as a Y3 - class capacitor in Modem circuits
Operating Temperature: -55°C to +125°C
Approvals
SEV
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock
Standards
Y3 Class Certified Products, IEC60950 Devices only
Related links
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 56 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
