Wurth Elektronik 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface Mount
- RS Stock No.:
- 260-1707
- Mfr. Part No.:
- 8853522130111
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.30
(exc. VAT)
£7.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 305 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.26 | £6.30 |
| 50 - 95 | £1.112 | £5.56 |
| 100 - 195 | £0.958 | £4.79 |
| 200 + | £0.792 | £3.96 |
*price indicative
- RS Stock No.:
- 260-1707
- Mfr. Part No.:
- 8853522130111
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 250V ac | |
| Package/Case | 2211 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Copper/Nickel/Tin | |
| Series | WCAP-CSMH | |
| Width | 2.8mm | |
| Height | 2.8mm | |
| Length | 5.7mm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 250V ac | ||
Package/Case 2211 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Copper/Nickel/Tin | ||
Series WCAP-CSMH | ||
Width 2.8mm | ||
Height 2.8mm | ||
Length 5.7mm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
The Wurth Elektronik safety capacitor is suitable for interference suppression. It has operating temperature range from -55 °C up to + 125 °C.
Safety class: X1/Y2
TÜV, cULus certified
Related links
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount

