KEMET 100 pF Multilayer Ceramic Capacitor, 200V dc, ±5 %, Through Hole Radial
- RS Stock No.:
- 538-1152
- Mfr. Part No.:
- C315C101J2G5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,170 unit(s) shipping from 04 May 2026
- Plus 5 unit(s) shipping from 04 May 2026
- Plus 6,090 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.208 | £1.04 |
| 50 - 95 | £0.142 | £0.71 |
| 100 - 245 | £0.066 | £0.33 |
| 250 + | £0.062 | £0.31 |
*price indicative
- RS Stock No.:
- 538-1152
- Mfr. Part No.:
- C315C101J2G5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 200V dc | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Length | 3.81mm | |
| Standards/Approvals | UL, RoHS, REACH | |
| Width | 3.3mm | |
| Height | 5.33mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 2.54mm | |
| Suppression Class | Class I | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 200V dc | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Length 3.81mm | ||
Standards/Approvals UL, RoHS, REACH | ||
Width 3.3mm | ||
Height 5.33mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 2.54mm | ||
Suppression Class Class I | ||
Lead Diameter 0.51mm | ||
Goldmax 300 Series
Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.
C0G dielectric
Conformally coated
Radial
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Related links
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KEMET 100 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
