KEMET 47 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.15

(exc. VAT)

£3.775

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 75 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.126£3.15
250 - 1225£0.076£1.90
1250 - 1850£0.049£1.23
1875 - 3725£0.047£1.18
3750 +£0.044£1.10

*price indicative

Packaging Options:
RS Stock No.:
500-2281
Mfr. Part No.:
C0805F473K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

47nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

F Series FO-CAP

Length

2mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 556, EIA 481, EIA 624, EIA 0805, EIA 1206, EIA 0603

Height

0.9mm

Width

1.25mm

Maximum Operating Temperature

125°C

F Series FO-CAP


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links