Vishay 22 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 272-7906
- Mfr. Part No.:
- VJ0603Y223KXACW1BC
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 200 units)*
£4.00
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 200 | £0.02 | £4.00 |
| 400 - 800 | £0.018 | £3.60 |
| 1000 - 1800 | £0.016 | £3.20 |
| 2000 + | £0.014 | £2.80 |
*price indicative
- RS Stock No.:
- 272-7906
- Mfr. Part No.:
- VJ0603Y223KXACW1BC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 22nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Ceramic | |
| Mount Type | Surface | |
| Packaging | 0603 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Tin Terminations | |
| Series | W1BC | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 22nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Ceramic | ||
Mount Type Surface | ||
Packaging 0603 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Tin Terminations | ||
Series W1BC | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.8mm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
The Vishay SMD Capacitor is a 0.022 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 22 nF Multilayer Ceramic Capacitor 10 %, Through Hole Axial
- Vishay 22 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 22 nF 1 kV dc Surface, Surface Mount
- Yageo 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
- AVX 22 nF Multilayer Ceramic Capacitor ±10 %, Surface
