Vishay 47pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- RS Stock No.:
- 272-7862
- Mfr. Part No.:
- VJ0603A470FXACW1BC
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 100 units)*
£3.80
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
100 - 100 | £0.038 | £3.80 |
200 - 400 | £0.035 | £3.50 |
500 - 900 | £0.032 | £3.20 |
1000 - 1900 | £0.028 | £2.80 |
2000 + | £0.023 | £2.30 |
*price indicative
- RS Stock No.:
- 272-7862
- Mfr. Part No.:
- VJ0603A470FXACW1BC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 47pF | |
Voltage | 50V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G (NP0) | |
Tolerance | ±1% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 47pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
Tolerance ±1% | ||
The Vishay SMD Capacitor is a 47 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 47pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC 5% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 15pF Multilayer Ceramic Capacitor MLCC ±1% , SMD