Vishay 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

Bulk discount available

Subtotal (1 tape of 100 units)*

£5.10

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.051£5.10
500 - 900£0.048£4.80
1000 - 1400£0.043£4.30
1500 - 1900£0.037£3.70
2000 +£0.03£3.00

*price indicative

Packaging Options:
RS Stock No.:
272-7826
Mfr. Part No.:
VJ0603A101JXAAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

50V dc

Construction

0603

Package/Case

0603

Packaging

Paper Tape

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ Commercial

Standards/Approvals

Vishay Green, Halogen Free, RoHS-

Width

0.8mm

Height

0.97mm

Length

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

150°C

COO (Country of Origin):
IL
The Vishay SMD Capacitor is a 100 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitors for commercial applications. This capacitor has C0G ultra stable dielectric which offering a very low temperature coefficient of capacitance. This capacitor used for timing and tuning circuits, sensor and scanner applications and surge suppression applications.

Lead free

Halogen free

RoHS Compliant

Wet build process

C0G offers low dissipation

Excellent aging characteristics

Related links