KEMET 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80 % , SMD
- RS Stock No.:
- 264-4450
- Mfr. Part No.:
- C0805C105Z4VACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£0.90
(exc. VAT)
£1.075
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2,725 unit(s) shipping from 20 October 2025
- Plus 650 unit(s) shipping from 20 October 2025
- Plus 30,725 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 75 | £0.036 | £0.90 |
100 - 475 | £0.035 | £0.88 |
500 - 975 | £0.034 | £0.85 |
1000 + | £0.033 | £0.83 |
*price indicative
- RS Stock No.:
- 264-4450
- Mfr. Part No.:
- C0805C105Z4VACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 1µF | |
Voltage | 16V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | Y5V | |
Tolerance | -20 → +80 % | |
Dimensions | 2 x 1.25 x 1.25mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | C | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -30°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric Y5V | ||
Tolerance -20 → +80 % | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
The KEMET Y5V dielectric features a 85°C maximum operating temperature . The Electronics Components, Assemblies and Materials Association (EIA) characterizes Y5V dielectric as a Class III material.
-30°C to +85°C operating temperature range
Lead (Pb)-free, RoHS, and REACH Compliant
Voltage DC: 16 VDC
Available in package size EIA 0805
Lead (Pb)-free, RoHS, and REACH Compliant
Voltage DC: 16 VDC
Available in package size EIA 0805
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KEMET 1μF Multilayer Ceramic Capacitor MLCC -20 → +80 % , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC -20 → +80 % , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD