Murata 10 μF Multilayer Ceramic Capacitor, 50V dc, 15 %, Surface Mount

Subtotal (1 reel of 10000 units)*

£580.00

(exc. VAT)

£700.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.058£580.00

*price indicative

RS Stock No.:
260-8819
Mfr. Part No.:
GRM21BR61H106KE43K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

50V dc

Construction

Chip Multilayer Ceramic

Package/Case

0805

Packaging

Plastic Tape

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

15 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

RoHS, REACH

Width

1.25mm

Height

1.25mm

Length

2mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±10%

Related links