Murata 22 μF Multilayer Ceramic Capacitor, 16V dc, 20 %, Surface Mount
- RS Stock No.:
- 260-8811
- Mfr. Part No.:
- GRM219R61C226ME15K
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 20 units)*
£3.30
(exc. VAT)
£3.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3,960 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.165 | £3.30 |
| 200 - 980 | £0.141 | £2.82 |
| 1000 - 1980 | £0.117 | £2.34 |
| 2000 - 2980 | £0.101 | £2.02 |
| 3000 + | £0.083 | £1.66 |
*price indicative
- RS Stock No.:
- 260-8811
- Mfr. Part No.:
- GRM219R61C226ME15K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Construction | Chip Multilayer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Tape Carrier Packaging | |
| Dielectric | X5R | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Standards/Approvals | REACH, RoHS | |
| Height | 0.8mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Construction Chip Multilayer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Tape Carrier Packaging | ||
Dielectric X5R | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Standards/Approvals REACH, RoHS | ||
Height 0.8mm | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±20%
Related links
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Wurth Elektronik 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
