Wurth Elektronik 47 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

Subtotal (1 reel of 1000 units)*

£338.00

(exc. VAT)

£406.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.338£338.00

*price indicative

RS Stock No.:
242-1116
Mfr. Part No.:
885012109011
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CSGP

Length

3.2mm

Height

2.5mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC, EC

Width

2.5mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy