Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, 20 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 100 units)*

£9.40

(exc. VAT)

£11.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400£0.094£9.40
500 - 900£0.093£9.30
1000 - 1900£0.09£9.00
2000 +£0.086£8.60

*price indicative

Packaging Options:
RS Stock No.:
260-8800
Mfr. Part No.:
GRM188C81C106MA73J
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

16V dc

Package/Case

0603

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X6S

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

GRM

Height

0.8mm

Standards/Approvals

RoHS, REACH

Width

0.8mm

Length

1.6mm

Maximum Operating Temperature

105°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±20%

Related links