Murata 4.7 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 10 units)*

£0.98

(exc. VAT)

£1.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,090 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.098£0.98
100 - 990£0.086£0.86
1000 +£0.057£0.57

*price indicative

Packaging Options:
RS Stock No.:
247-8211
Mfr. Part No.:
GRT21BR61H475KE13L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRT

Height

1.25mm

Width

1.25mm

Standards/Approvals

RoHS, UL, REACH

Length

2mm

Maximum Operating Temperature

85°C

The Murata 4.7 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0805 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).

Smaller size, surface mount capacitor with 10% tolerance for infotainment applications

Related links