Murata 22 μF Multilayer Ceramic Capacitor, 25V dc, 20 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 10 units)*

£2.23

(exc. VAT)

£2.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 04 May 2026
  • Plus 390 unit(s) shipping from 04 May 2026
  • Plus 2,220 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40£0.223£2.23
50 - 990£0.187£1.87
1000 +£0.148£1.48

*price indicative

Packaging Options:
RS Stock No.:
247-8209
Mfr. Part No.:
GRT21BR61E226ME13L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

20 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRT

Width

1.25mm

Height

1.25mm

Length

2mm

Standards/Approvals

UL, RoHS, REACH

Maximum Operating Temperature

85°C

The Murata 22 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0805 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).

Smaller size, surface mount capacitor with 20% tolerance for infotainment applications

Related links