Murata 1 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 50 units)*

£3.10

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,250 unit(s) shipping from 04 May 2026
  • Plus 350 unit(s) shipping from 04 May 2026
  • Plus 2,400 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200£0.062£3.10
250 - 1950£0.055£2.75
2000 +£0.045£2.25

*price indicative

Packaging Options:
RS Stock No.:
247-8200
Mfr. Part No.:
GRT188R61H105KE13D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRT

Width

0.8mm

Standards/Approvals

REACH, RoHS, UL

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

85°C

The Murata 1 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0603 size package. This series is designed for use in car multimedia, car interior, car comfort application and general electronic equipment. It is not appropriate for use in applications critical to passenger safety and car driving function (e.g. ABS,AIRBAG, etc.).

Smaller size, surface mount capacitor with 10% tolerance for infotainment applications

Related links