Murata 10 μF Multilayer Ceramic Capacitor, 10V dc, 10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 50 units)*

£3.35

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,650 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200£0.067£3.35
250 - 2450£0.055£2.75
2500 +£0.045£2.25

*price indicative

Packaging Options:
RS Stock No.:
247-8120
Distrelec Article No.:
304-40-706
Mfr. Part No.:
GRM21BR71A106KA73L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

10V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Height

1.25mm

Standards/Approvals

UL, REACH, RoHS

Width

1.25mm

Length

2mm

Maximum Operating Temperature

125°C

The Murata 10 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links