Murata 47 μF Multilayer Ceramic Capacitor, 10V dc, 20 %, Surface Mount
- RS Stock No.:
- 247-8103
- Mfr. Part No.:
- GRM21BR61A476ME15K
- Brand:
- Murata
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-8103
- Mfr. Part No.:
- GRM21BR61A476ME15K
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0805 | |
| Construction | Chip Multilayer Ceramic | |
| Packaging | Plastic Tape Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0805 | ||
Construction Chip Multilayer Ceramic | ||
Packaging Plastic Tape Reel | ||
Mount Type Surface Mount | ||
Dielectric X5R | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Maximum Operating Temperature 85°C | ||
The Murata 47 microfarad capacitor (MLCC) is rated for 10 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Related links
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount Surface Mount
