Murata 22 μF Multilayer Ceramic Capacitor, 16V dc, 20 %, Surface Mount

Subtotal (1 reel of 3000 units)*

£273.00

(exc. VAT)

£327.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.091£273.00

*price indicative

RS Stock No.:
247-8093
Mfr. Part No.:
GRM21BC81C226ME44L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Chip Multilayer Ceramic

Package/Case

0805

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

1.25mm

Standards/Approvals

RoHS, REACH, UL

Length

2mm

Height

1.25mm

Maximum Operating Temperature

105°C

The Murata 22 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance Value with latest Advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links