Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 100 units)*

£1.10

(exc. VAT)

£1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,800 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900£0.011£1.10
1000 - 3900£0.009£0.90
4000 +£0.006£0.60

*price indicative

Packaging Options:
RS Stock No.:
247-7824
Mfr. Part No.:
GCM155L8EH104KE07D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape

Dielectric

X8L

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GCM

Length

1mm

Height

0.5mm

Width

0.5mm

Standards/Approvals

UL, RoHS, REACH

Maximum Operating Temperature

150°C

The Murata 0.1 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links