Murata 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, 10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£172.00

(exc. VAT)

£208.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.043£172.00

*price indicative

RS Stock No.:
247-7726
Mfr. Part No.:
GCJ188C70J475KE02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Soft Termination

Minimum Operating Temperature

-55°C

Series

GCJ

Standards/Approvals

REACH, RoHS, UL

Width

0.8mm

Length

1.6mm

Height

0.8mm

Maximum Operating Temperature

125°C

The Murata 4.7 microfarad soft termination chip capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0603 size package.

It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance

Related links