Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface
- RS Stock No.:
- 247-7888
- Distrelec Article No.:
- 304-40-690
- Mfr. Part No.:
- GCM21BR70J106KE22L
- Brand:
- Murata
Get a bulk buy discount
Add 100 more to save £2.60
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,460 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | £0.136 | £2.72 | - |
| 100 - 1980 | £0.11 | £2.20 | £2.60 |
| 2000 + | £0.09 | £1.80 | £92.00 |
*price indicative
- RS Stock No.:
- 247-7888
- Distrelec Article No.:
- 304-40-690
- Mfr. Part No.:
- GCM21BR70J106KE22L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GCM | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GCM | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Maximum Operating Temperature 125°C | ||
The Murata 10 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0805 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
