Murata 100nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7725
- Mfr. Part No.:
- GCD21BR71H104KA01L
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 20 units)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 480 unit(s) ready to ship
- Plus 640 unit(s) ready to ship from another location
- Plus 1,480 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
20 - 80 | £0.079 | £1.58 |
100 - 980 | £0.071 | £1.42 |
1000 - 1980 | £0.059 | £1.18 |
2000 + | £0.039 | £0.78 |
*price indicative
- RS Stock No.:
- 247-7725
- Mfr. Part No.:
- GCD21BR71H104KA01L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Package/Case | 0805 | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Automotive Standard | AEC-Q200 | |
Series | GCD | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Automotive Standard AEC-Q200 | ||
Series GCD | ||
Terminal Type Standard | ||
The Murata 0.1 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0805 size package. This capacitors prevents momentary dielectric breakdown by a 2-element array structure.
Smaller size, surface mount capacitor with 10% tolerance
Related links
- Murata 100nF MLCC SMD
- Murata 100nF MLCC ±5% , SMD
- Murata 100nF MLCC ±10% , Through Hole
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 100nF MLCC SMD
- Murata 100nF MLCC SMD