TDK 4.7 μF Multilayer Ceramic Capacitor, 100V dc, Surface Mount

Bulk discount available

Subtotal (1 pack of 10 units)*

£7.90

(exc. VAT)

£9.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 160 left, ready to ship
  • Plus 1,000 left, shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.79£7.90
50 - 90£0.751£7.51
100 - 190£0.711£7.11
200 +£0.632£6.32

*price indicative

Packaging Options:
RS Stock No.:
242-7546
Mfr. Part No.:
CNA6P1X7R2A475K250AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7μF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

1210

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface Mount

Dielectric

X7R

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CNA

Standards/Approvals

RoHS, REACH

Width

2.5mm

Height

2.5mm

Length

3.2mm

Maximum Operating Temperature

125°C

The TDK multilayer ceramic chip capacitor low resistance type soft termination automotive grade CNA series is a product which conductive resin layers are included in terminals. It differs from conventional soft termination CGA series whose overall surface of copper is covered with the resin layers, the resin layers are covering only board mounting side. As a result, the current can pass outside the resin layers having slightly high resistance and so low electric resistance has been realized.

Low electric resistance by applying the resin layers to only board mounting side

AEC-Q200 compliant

Related links