TDK 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- RS Stock No.:
- 242-7492
- Mfr. Part No.:
- CGA4J1X7S1E106K125AC
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.72
(exc. VAT)
£3.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.272 | £2.72 |
50 - 90 | £0.259 | £2.59 |
100 - 190 | £0.246 | £2.46 |
200 + | £0.218 | £2.18 |
*price indicative
- RS Stock No.:
- 242-7492
- Mfr. Part No.:
- CGA4J1X7S1E106K125AC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 10µF | |
Voltage | 25V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7S | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 22μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD