Wurth Elektronik 22 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.36

(exc. VAT)

£5.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 752 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£4.36
50 - 99£3.92
100 - 399£3.60
400 +£3.05

*price indicative

Packaging Options:
RS Stock No.:
257-1078
Mfr. Part No.:
885012109015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

25V dc

Package/Case

1210

Construction

Ceramic

Packaging

Tape

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

2.5mm

Standards/Approvals

REACH, RoHS, Halogen Free

Length

4mm

Maximum Operating Temperature

85°C

Suppression Class

Class II

The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.

Used for temperature compensation

Tolerance is ±10%

Capacitance is 22 μF

Mounting style is surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy