TDK 4.7 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount
- RS Stock No.:
- 242-7484
- Mfr. Part No.:
- CGA4J1X7R1H475K125AE
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£282.00
(exc. VAT)
£338.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.141 | £282.00 |
*price indicative
- RS Stock No.:
- 242-7484
- Mfr. Part No.:
- CGA4J1X7R1H475K125AE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Width 1.25mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
The TDK soft termination CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. It is used in applications such as fail safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock, equipment such as mobile devices and smart key having a high possibility of drop.
High resistance to mechanical stress and thermal shock by resin layers
X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available
C0G type having excellent stable temperature and DC-bias characteristics is also available
AEC-Q20
Related links
- TDK 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 3.3 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
