TDK 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface Mount

Subtotal (1 reel of 4000 units)*

£152.00

(exc. VAT)

£184.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.038£152.00

*price indicative

RS Stock No.:
242-7455
Mfr. Part No.:
CGA3E1X7R1E105K080AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CGA

Width

0.8mm

Standards/Approvals

RoHS, REACH

Height

0.8mm

Length

1.6mm

Maximum Operating Temperature

125°C

The TDK soft termination CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. It is used in applications such as fail safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock, equipment such as mobile devices and smart key having a high possibility of drop.

High resistance to mechanical stress and thermal shock by resin layers

X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available

C0G type having excellent stable temperature and DC-bias characteristics is also available

AEC-Q20

Related links