TDK 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount

Subtotal (1 reel of 10000 units)*

£170.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.017£170.00

*price indicative

RS Stock No.:
242-7316
Mfr. Part No.:
C1005X7R1H104K050BE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Width

0.5mm

Height

0.5mm

Length

1mm

Standards/Approvals

REACH, RoHS

Maximum Operating Temperature

125°C

The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.

C0G type having excellent stable temperature and DC-bias characteristics is also available

X8R and X8L types whose operating temperature are up to 150 degree Celsius are available

Related links