TDK 1 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface Mount
- RS Stock No.:
- 242-7310
- Mfr. Part No.:
- C1005X7R1H102K050BA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 100 units)*
£1.40
(exc. VAT)
£1.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.014 | £1.40 |
| 500 - 900 | £0.013 | £1.30 |
| 1000 - 1900 | £0.012 | £1.20 |
| 2000 + | £0.011 | £1.10 |
*price indicative
- RS Stock No.:
- 242-7310
- Mfr. Part No.:
- C1005X7R1H102K050BA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Width | 0.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 0.5mm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Width 0.5mm | ||
Standards/Approvals RoHS, REACH | ||
Height 0.5mm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Related links
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 1 nF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 1 nF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
