KEMET 130 pF Multilayer Ceramic Capacitor, 10kV dc, ±5 %, Surface Mount

Bulk discount available

Subtotal (1 unit)*

£3.29

(exc. VAT)

£3.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 495 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.29
10 - 49£2.93
50 - 99£2.34
100 - 249£2.16
250 +£2.08

*price indicative

Packaging Options:
RS Stock No.:
187-1454
Mfr. Part No.:
C2225C131JKGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

130pF

Voltage

10kV dc

Construction

Stacked

Package/Case

2225

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Height

2.5mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481, AEC-Q200

Width

6.4mm

Length

5.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
Their exceptional performance at high frequencies has

made C0G high voltage the preferred dielectric choice

of design engineers worldwide. Whether under-hood or

in-cabin, these capacitors are designed to provide reliable

performance in mission and safety critical automotive

circuits. Stricter testing protocol and inspection criteria

have been established for automotive grade products in

recognition of potentially harsh environmental conditions.

KEMET automotive grade series capacitors meet the

demanding Automotive Electronics Council's AEC-Q200

qualification requirements.

Related links