KEMET 12 pF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface Mount
- RS Stock No.:
- 180-6443
- Mfr. Part No.:
- C0201C120J3GACTU
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-6443
- Mfr. Part No.:
- C0201C120J3GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 12pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Construction | Stacked | |
| Mount Type | Surface Mount | |
| Packaging | Paper Tape | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0201C | |
| Height | 0.3mm | |
| Standards/Approvals | EIA 481, IPC-7351, J-STD-020 | |
| Width | 0.3mm | |
| Length | 0.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 12pF | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Construction Stacked | ||
Mount Type Surface Mount | ||
Packaging Paper Tape | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0201C | ||
Height 0.3mm | ||
Standards/Approvals EIA 481, IPC-7351, J-STD-020 | ||
Width 0.3mm | ||
Length 0.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 12 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 12 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 12 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 12 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 12 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- KEMET 12 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- KEMET 15 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
