TDK 100nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD

Subtotal (1 reel of 2000 units)*

£486.00

(exc. VAT)

£584.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.243£486.00

*price indicative

RS Stock No.:
179-5156
Mfr. Part No.:
C3216X7T2W104K160AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

100nF

Voltage

450V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Maximum Operating Temperature

+125°C

Suppression Class

Class 2

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
TDK multilayer ceramic chip capacitor_Soft termination_General grade_C series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.

FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall.

Related links