TDK 1.8 nF Multilayer Ceramic Capacitor, 630V dc, ±5 %, Surface

Subtotal (1 reel of 15000 units)*

£735.00

(exc. VAT)

£885.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
15000 +£0.049£735.00

*price indicative

RS Stock No.:
177-5447
Mfr. Part No.:
C3216C0G2J182J115AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1.8nF

Product Type

Multilayer Ceramic Capacitor

Voltage

630V dc

Package/Case

1206

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

C

Length

3.2mm

Width

1.6mm

Height

1.15mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

The TDK Multilayer Ceramic Capacitor of C3216 series. It is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics. The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.

Low self-heating and high ripple resistance due to low ESR

No polarity

Related links